RS PRO Fibre Reinforced Plastic 4-way Universal Key

可享批量折扣

小計(1 件)*

HK$383.20

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$383.20
5 +HK$315.40

* 參考價格

RS庫存編號:
228-1570
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Key Profiles

4

Key Type

Universal Key

Body Material

Fibre Reinforced Plastic

Finish

Zinc

豁免

COO (Country of Origin):
DE

RS PRO Universal Double-Key Box


In need of control cabinet keys, then RS PRO has the perfect solution for you. We are excited to introduce this superb high-quality Double-Key Box that is a wonderful piece of design and engineering with well-thought-out features. Upon inspection, the device feels great in the hand and offers a range of locking options and a selection of popular bits all integrated within the box.

Why would you choose this Universal Double-Key Box?


This universal key wrench is so cool, it contains the most common key profiles and bits used within locking systems, all stored in a red secret compartment and within an aperture of the device. The ergonomic design is vastly superior compared to standard cross wrenches and cabinet key sets because the materials used are of the highest quality. Storage is simple, it fits nicely with your pocket, so you can take it with you from job to job.

Features and Benefits


  • Cabinet keys and in bits

  • Multifunctional universal key box

  • Large opening angle for good removal of the inserts

  • Drive identification marking

  • Ergonomically shaped for better handling

  • Double-Key Length: 110 mm

  • Weight: 165 g

  • Fits nicely in your pocket or tool bag

Materials


  • Made of reinforced fibreglass plastic

  • Made of zinc casting (GD-Zn)

Keys and Bits


  • Square socket size: 6 mm, 7 mm, 8 mm

  • Triangle socket size: 7 mm, 8 mm, 9 mm, 10 mm

  • Universal in. bit holder

  • Conical shape: 3.5 mm

  • PH2 cross slot

  • Slotted 1.0 x 7 mm

  • TX20, TX25

  • 6mm to 10 mm Hex

Applications


  • Electrical, gas and water cabinet closures

  • Facilities locking systems

  • Shut-off-systems

相关链接