- RS庫存編號:
- 672-0713
- 製造零件編號:
- 3HM5ET-25.000R-C1.5
- 製造商:
- MERCURY
當前暫無庫存,可於2024/8/5發貨,3 工作日送達。
已增加
單價 个
HK$126.33
單位 | Per unit |
1 - 24 | HK$126.33 |
25 - 49 | HK$121.29 |
50 - 99 | HK$116.25 |
100 + | HK$113.73 |
- RS庫存編號:
- 672-0713
- 製造零件編號:
- 3HM5ET-25.000R-C1.5
- 製造商:
- MERCURY
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Mercury HM57E Series, Low EMI Spread Spectrum Clock Oscillators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
規格
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.8mm |
Maximum Operating Temperature | 85°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.8mm |