- RS庫存編號:
- 815-0447
- 製造零件編號:
- QTX518A10.0000B15R
- 製造商:
- QT Quarztechnik
此產品已停售
- RS庫存編號:
- 815-0447
- 製造零件編號:
- QTX518A10.0000B15R
- 製造商:
- QT Quarztechnik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
QTX5
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 5x3.2mm Ceramic case
規格
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 10MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.3mm |
Width | 3.4mm |
Length | 5.2mm |
Dimensions | 5.2 x 3.4 x 1.3mm |