Crystals, Oscillators & Resonators
Crystal Units
TXC 14.7456MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
RS庫存編號:
173-4384
製造零件編號:
7A-14.7456MAHE-T
製造商:
TXC
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Crystal Units
此產品已停售
RS庫存編號:
173-4384
製造零件編號:
7A-14.7456MAHE-T
製造商:
TXC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
7A series SMT Crystal
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
CN
7A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Attribute
Value
Standard Frequency
14.7456MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
2
Length
5mm
Width
3.2mm
Height
1.2mm
Dimensions
5 x 3.2 x 1.2mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
50Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C