- RS庫存編號:
- 173-5778
- 製造零件編號:
- C6S-10.000-12-3030-X
- 製造商:
- AKER
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
已增加
單價 个(每带 250 )
HK$7.724
單位 | Per unit | Per Reel* |
250 - 250 | HK$7.724 | HK$1,931.00 |
500 - 750 | HK$7.53 | HK$1,882.50 |
1000 + | HK$7.415 | HK$1,853.75 |
* 參考價格 |
- RS庫存編號:
- 173-5778
- 製造零件編號:
- C6S-10.000-12-3030-X
- 製造商:
- AKER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
C6S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |