- RS庫存編號:
- 177-5240
- 製造零件編號:
- MQ-9.8304-12-30/30/4085
- 製造商:
- MERCURY
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
已增加
單價 个(每带 1000 )
HK$11.93
單位 | Per unit | Per Reel* |
1000 - 4000 | HK$11.93 | HK$11,930.00 |
5000 + | HK$10.737 | HK$10,737.00 |
* 參考價格 |
- RS庫存編號:
- 177-5240
- 製造零件編號:
- MQ-9.8304-12-30/30/4085
- 製造商:
- MERCURY
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
MQ - MEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 9.8304MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.2mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |