AKER 12MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
- RS庫存編號:
- 671-9252
- 製造零件編號:
- CAA-12.000-18-3050-X
- 製造商:
- AKER
265 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$5.864
單位 | 每單位 | 每包* |
---|---|---|
5 - 60 | HK$5.864 | HK$29.32 |
65 - 120 | HK$5.734 | HK$28.67 |
125 + | HK$5.612 | HK$28.06 |
* 參考價格
- RS庫存編號:
- 671-9252
- 製造零件編號:
- CAA-12.000-18-3050-X
- 製造商:
- AKER
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CAA
![](https://media.rs-online.com/t_line/L130881-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 13.5mm |
Width | 4.8mm |
Height | 4.6mm |
Dimensions | 13.5 x 4.8 x 4.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |