- RS庫存編號:
- 671-9400
- 製造零件編號:
- C7S-18.432-12-3030-X
- 製造商:
- AKER
當前暫無庫存,可於2024/8/7發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$13.596
單位 | Per unit | Per Pack* |
5 - 60 | HK$13.596 | HK$67.98 |
65 - 120 | HK$13.298 | HK$66.49 |
125 + | HK$13.012 | HK$65.06 |
* 參考價格 |
- RS庫存編號:
- 671-9400
- 製造零件編號:
- C7S-18.432-12-3030-X
- 製造商:
- AKER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
C7S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.1mm |
Dimensions | 7 x 5 x 1.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 45Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |