- RS庫存編號:
- 675-4706
- 製造零件編號:
- E7SB10.0000F12M33
- 製造商:
- Hosonic
此產品已停售
- RS庫存編號:
- 675-4706
- 製造零件編號:
- E7SB10.0000F12M33
- 製造商:
- Hosonic
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
E7SB
Crystals 7x5mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.1mm |
Dimensions | 7 x 5 x 1.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |