- RS庫存編號:
- 675-4772
- 製造零件編號:
- E6SB24.5760F20D35
- 製造商:
- Hosonic
當前暫無庫存,可於2024/7/30發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$10.358
單位 | Per unit | Per Pack* |
5 - 20 | HK$10.358 | HK$51.79 |
25 - 95 | HK$9.942 | HK$49.71 |
100 - 245 | HK$9.528 | HK$47.64 |
250 + | HK$9.322 | HK$46.61 |
* 參考價格 |
- RS庫存編號:
- 675-4772
- 製造零件編號:
- E6SB24.5760F20D35
- 製造商:
- Hosonic
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
E6SB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 24.576MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |