- RS庫存編號:
- 693-9008
- 製造零件編號:
- 18.432MHz MQ2/30/30/-40+85/12pF
- 製造商:
- Euroquartz
此產品已停售
- RS庫存編號:
- 693-9008
- 製造零件編號:
- 18.432MHz MQ2/30/30/-40+85/12pF
- 製造商:
- Euroquartz
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
MQ2 - Euroquartz
Crystals 7x5mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 7mm |
Width | 5mm |
Height | 1.6mm |
Dimensions | 7 x 5 x 1.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |