- RS庫存編號:
- 810-2539
- 製造零件編號:
- 5XFA24576123TF50Q3
- 製造商:
- Interquip
當前暫無庫存,可於2024/8/7發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5)
HK$12.776
單位 | Per unit | Per Bag* |
5 - 245 | HK$12.776 | HK$63.88 |
250 - 495 | HK$12.266 | HK$61.33 |
500 - 995 | HK$11.754 | HK$58.77 |
1000 + | HK$11.498 | HK$57.49 |
* 參考價格 |
- RS庫存編號:
- 810-2539
- 製造零件編號:
- 5XFA24576123TF50Q3
- 製造商:
- Interquip
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
SMAC-5032A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 24.576MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C, +85°C |