- RS庫存編號:
- 814-9419
- 製造零件編號:
- QCL9.83040F18B23B
- 製造商:
- QANTEK
999999999 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:10)
HK$1.973
單位 | 每單位 | Per Bag* |
---|---|---|
10 - 20 | HK$1.973 | HK$19.73 |
30 - 40 | HK$1.93 | HK$19.30 |
50 + | HK$1.888 | HK$18.88 |
* 參考價格
- RS庫存編號:
- 814-9419
- 製造零件編號:
- QCL9.83040F18B23B
- 製造商:
- QANTEK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
QCL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
規格
Attribute | Value |
---|---|
Standard Frequency | 9.8304MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49/U-S |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 3.5mm |
Dimensions | 11.05 x 4.65 x 3.5mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |