Chauvin Arnoux AmpFlex A110-045 Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max, Voltage Output
- RS庫存編號:
- 133-6378
- 製造零件編號:
- P01120630
- 製造商:
- Chauvin Arnoux
4 現貨庫存,可於3工作日發貨。
單價 个
HK$3,672.40
單位 | 每單位 |
---|---|
1 + | HK$3,672.40 |
- RS庫存編號:
- 133-6378
- 製造零件編號:
- P01120630
- 製造商:
- Chauvin Arnoux
不適用
Chauvin Arnoux AmpFLEX® A110 Series Flexible Current Sensors
These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.
The AmpFlex® A110 Series comprises 3 flexible sensor models for direct connection to any multimeter, wattmeter or logger. These flexible coils offer the following major advantages:
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for watt metric measurements
• Large measurement range
• Bandwidth suitable for industrial frequencies and harmonic analysis
• No saturation effect, so no overheating
• Constant low phase shift appropriate for watt metric measurements
Features and Benefits
• Measurement Range: 80 mA to 30 kA
• 4 calibres
• Sensor Length (clamping diameter): 45 cm, 80 cm or 1.20 m (Ø14 cm, Ø25 cm, Ø38 cm)
• Ingress protection of sensor/processing unit: IP67/IP54
• Output Signal: AC voltage
• Output via two-wire lead terminated by 2 x Ø 4 mm straight male banana safety connectors
• Power Supply: 2 x 1.5 V AA batteries or external μUSB type B 5 V
• Battery Life: 300 hours
• 1000 V CAT IV
• Single phase flexible current sensors
• IP67
Supplied with
1 flexible current sensor, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet and 1 verification certificate
Attribute | Value |
---|---|
Adapter Type | AC, Rogowski Coil |
Maximum AC Current | 3kA ac |
Best Accuracy | 1 % |
Resolution | 100 mA |
Maximum Conductor Size | 140mm |
Safety Category | CAT IV 1000V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Battery Type | AA, LR6 Alkaline |
Battery Life | 300 h |
Cable Length Extended | 2m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Level | CAT IV |
Model Number p | AmpFlex A110-045 |
Safety Category Voltage | 1000V |