Phoenix Contact Current Transformer

小計(1 件)*

HK$1,862.44

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,862.44

* 參考價格

RS庫存編號:
497-972
製造零件編號:
2910324
製造商:
Phoenix Contact
COO (Country of Origin):
DE
The Phoenix Contact Rogowski coil is designed for precise AC current measurement, particularly suited for busbars and power lines. With a length of 600 mm and an installed diameter of 190 mm, it provides exceptional flexibility and adaptability in various applications. The coil excels in demanding environments, ensuring reliable performance under rigorous conditions. Its innovative construction features double insulation and robust materials, making it suitable for a wide range of industrial environments. The unit's compliance with international standards guarantees its safety and reliability. An ideal solution for professionals seeking accurate current monitoring in automation and energy management systems.

Lightweight and compact design for easy installation
Capable of handling a wide frequency measuring range
Manufactured with high quality materials for enhanced durability
Offers robust protection against environmental factors with IP54 rating
Simplifies integration with existing systems through versatile connectivity options
Ensures user safety with compliance to stringent industry standards

相关链接