可享批量折扣
查看批量定價選項小計(1 件)*
HK$145.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年6月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$145.00 |
| 5 + | HK$119.30 |
* 參考價格
- RS庫存編號:
- 171-8776
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 7500A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 30mm | |
| Width | 50mm | |
| Standards/Approvals | IEC 61010-2, IEC 60044-1, UL94V-0, IEC 61869-1 | |
| Mount Type | Busbar, Wall, Cable | |
| Maximum Operating Frequency | 60Hz | |
| Bore Size | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -5°C | ||
Primary Current 7500A | ||
Maximum Operating Temperature 55°C | ||
Depth 30mm | ||
Width 50mm | ||
Standards/Approvals IEC 61010-2, IEC 60044-1, UL94V-0, IEC 61869-1 | ||
Mount Type Busbar, Wall, Cable | ||
Maximum Operating Frequency 60Hz | ||
Bore Size 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
RS Pro CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting and bus bar mounting
Wire sealable terminal covers
Primary current 5A to 7500A
Secondary current 1A or 5A
Over current limiting factor FS5, FS10, FS15
Rated frequency 50Hz or 60Hz
Rated continuous thermal current (standard) 1,2 x in
Rated short time thermal current with 60 x in, 1 s (Max 40kA)
Rated isolation level 0.72/3 kV or 0.72/4 kV
Altitude up to 2000 m
Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)
Storage temperature -25°C to + 70°C
相关链接
- RS PRO Current Transformer 7500 A 21 mm Bore
- RS PRO LCT Series Current Transformer 7500 A 21 mm Bore
- RS PRO Current Transformer 7500 A 40 mm Bore
- RS PRO LCT Series Current Transformer 7500 A 30 mm Bore
- RS PRO LCT Series Current Transformer 7500 A 61 mm Bore
- RS PRO Current Transformer 300 A 21 mm Bore
- RS PRO Current Transformer 400 A 21 mm Bore
- RS PRO Current Transformer 200 A 21 mm Bore