Omron KM-NTC-E Series Current Transformer 100 A

小計(1 件)*

HK$1,143.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,143.60

* 參考價格

RS庫存編號:
215-4122
製造零件編號:
KM-NCT-E100A
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Current Transformer

Series

KM-NTC-E

Secondary Current

1 A

Terminal Type

Wire

Minimum Operating Temperature

-20°C

Primary Current

100A

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61010-2-030, EN 61010-1, EN 61326-1

Weight

170g

Depth

45mm

Width

34 mm

Length

74.5mm

Maximum Operating Frequency

60Hz

Mount Type

Panel

Minimum Operating Frequency

50Hz

The Omron km-nct-e100a is a new three-phase 200-v power supplies a solution to the problem of phase imbalance required in the semiconductor and fpd industries supports quick identification of error locations with three leds enables the start of high-capac

Consist of High efficiency 91% type at 480 W mode

..


相关链接