ABB CMS Series Solid Core Current Transformer, 40A Input, 25mm Bore, 600 V ac, 1500 V dc

小計(1 件)*

HK$1,091.85

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
暫時缺貨
  • 2026年6月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,091.85

* 參考價格

RS庫存編號:
231-9547
製造零件編號:
2CCA880137R0001 CMS-201S8 80A
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Bore Size

25mm

Series

CMS

Transformer Type

Solid Core

Supply Voltage

600 V ac, 1500 V dc

Input Current

40A

Overall Height

26.5mm

Overall Width

26.5mm

COO (Country of Origin):
CH
The ABB CMS series solid sensor of width 25 mm for pro M & SMISSLINE installation devices with twin terminals. It has operational voltage of 690 V ac or 1500 V dc.

Easy to install on existing systems that are already wired
Extremely accurate and efficient measurements of AC, DC or mixed current

相关链接