WAGO 855 Series Rogowski Coil Current Transformer, 1kA Input
- RS庫存編號:
- 279-2505
- 製造零件編號:
- 855-9150/2000-701
- 製造商:
- WAGO
小計(1 件)*
HK$1,536.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,536.90 |
* 參考價格
- RS庫存編號:
- 279-2505
- 製造零件編號:
- 855-9150/2000-701
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Series | 855 | |
| Transformer Type | Rogowski Coil | |
| Sensor Technology | Current Transformer | |
| Input Current | 1kA | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Series 855 | ||
Transformer Type Rogowski Coil | ||
Sensor Technology Current Transformer | ||
Input Current 1kA | ||
- COO (Country of Origin):
- CH
The WAGO rogowski coils are used to measure the current of AC currents and are particularly suitable for retrofitting in existing systems. The separable coil body enables retrofitting around the primary conductor.
Weight 130 g
Operational temperature -40 to +80 °C
Operational temperature -40 to +80 °C
相关链接
- WAGO 855 Series Rogowski Coil Current Transformer, 1kA Input
- WAGO 855 Series Current Transformer Current Transformer 1000:1, 1 A Output
- WAGO 855 Series Split Core Current Transformer 1000:1, 1 A Output
- WAGO 855 Series Split Core Current Transformer 1000:5, 5 A Output
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 75mm Bore, 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 85mm Bore, 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 100mm Bore, 600 V
- Phoenix Contact Rogowski Coil Current Transformer