Bourns 0556 Series Current Transformer Current Transformer, 0.1 → 40A Input, 4.16736111111111A

可享批量折扣

小計(1 件)*

HK$52.10

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
有庫存
  • 加上 120 件從 2026年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$52.10
5 - 9HK$46.50
10 - 19HK$40.20
20 - 49HK$34.10
50 +HK$31.00

* 參考價格

RS庫存編號:
285-0553
製造零件編號:
055663
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Current Ratio

4.16736111111111A

Series

0556

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Input Current

0.1 → 40A

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation

相关链接