- RS庫存編號:
- 123-0200
- 製造零件編號:
- 1950510
- 製造商:
- Irwin
此產品已停售
- RS庫存編號:
- 123-0200
- 製造零件編號:
- 1950510
- 製造商:
- Irwin
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Irwin VISE-GRIP Max Leverage End Cutting Pliers
A set of End Cutting Pliers from Irwin Vice-Grip. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life.
The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire. Also it has a built-in wire stripper that strips 12 AWG and 14 AWG (solid) wire.
Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.
The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire. Also it has a built-in wire stripper that strips 12 AWG and 14 AWG (solid) wire.
Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.
Features and Benefits:
PowerSlot Technology provides double the power and half the effort
Industry leading three-zone comfort grips for excellent comfort and tool control
Built-in spanner for turning screws, nuts and grounding rods
Can be used with the Irwin Vise-Grip Lanyard system
Made in Germany
Industry leading three-zone comfort grips for excellent comfort and tool control
Built-in spanner for turning screws, nuts and grounding rods
Can be used with the Irwin Vise-Grip Lanyard system
Made in Germany
規格
Attribute | Value |
---|---|
Overall Length | 200 mm |