- RS庫存編號:
- 124-1505
- 製造零件編號:
- E60NP 45/45 KD
- 製造商:
- ABUS
- RS庫存編號:
- 124-1505
- 製造零件編號:
- E60NP 45/45 KD
- 製造商:
- ABUS
法例與合規
不適用
產品詳細資訊
ABUS Euro Cylinder Locks E60NP Double Cylinder
The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.
Features and Benefits
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Nickel Pearl dull matt brass finish
The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder
Product Application Information
The ABUS double cylinder lock has been designed for use in main entrance doors and apartment doors.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
ABUS Double Cylinder E60NP 45/45
45 mm/45 mm
Total length: 90 mm
Total length: 90 mm
規格
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 45/45 mm |
Material | Brass |
Overall Length | 61mm |
Section A Length | 45mm |
Section B Length | 45mm |