HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS庫存編號:
- 741-388
- 製造零件編號:
- 09662227801
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 100 件)*
HK$6,088.55
库存信息目前无法访问 - 请稍候查看
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$6,088.55 | HK$60.886 |
* 參考價格
- RS庫存編號:
- 741-388
- 製造零件編號:
- 09662227801
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 7.5 A supports a wide range of applications
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 2 accommodates 15 contacts for versatile connections
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
Copper alloy contacts with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
相关链接
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
