- RS庫存編號:
- 161-5375
- 製造零件編號:
- 121073-3240 D
- 製造商:
- ITT Cannon
可供預購。
已增加
單價 个(每托盘 84 )
HK$118.19
單位 | Per unit | Per Pack* |
84 - 336 | HK$118.19 | HK$9,927.96 |
420 + | HK$106.37 | HK$8,935.08 |
* 參考價格 |
- RS庫存編號:
- 161-5375
- 製造零件編號:
- 121073-3240 D
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
規格
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
Length | 30.81mm |
Width | 13.55mm |
Series | Original D |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |