- RS庫存編號:
- 170-6731
- 製造零件編號:
- 004633
- 製造商:
- Provertha
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个(每套 45)
HK$184.364
單位 | Per unit | Per Tray* |
45 - 180 | HK$184.364 | HK$8,296.38 |
225 + | HK$165.927 | HK$7,466.715 |
* 參考價格 |
- RS庫存編號:
- 170-6731
- 製造零件編號:
- 004633
- 製造商:
- Provertha
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
規格
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | C |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 69.3mm |
Width | 12.5mm |
Series | TMC |
Contact Plating | Gold |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |