The FCT Standard-Density D-Sub Connector is a high-quality, reliable component designed for a variety of electrical applications. With 15 circuits, 500 mating cycles, and a durable construction, this female connector is a versatile solution for user's connectivity needs.
Gold plating for optimal conductivity 500 mating cycles for long-lasting performance Straight orientation for easy installation Solder cup termination style IP20 rated for protection against dust and moisture Operational temperature range of -55°C to +125°C Conforms to RoHS and REACH regulations Copper alloy contacts for durability