- RS庫存編號:
- 322-0825
- 製造零件編號:
- S-1645A(09)
- 製造商:
- Hirose
44 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$78.01
單位 | Per unit |
1 - 24 | HK$78.01 |
25 - 74 | HK$76.38 |
75 - 199 | HK$74.03 |
200 - 399 | HK$72.25 |
400 + | HK$70.69 |
- RS庫存編號:
- 322-0825
- 製造零件編號:
- S-1645A(09)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Female Connector
1600 Series Hirose Rectangular Connectors
Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.
規格
Attribute | Value |
---|---|
Number of Contacts | 45 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.5mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | DAP |
Voltage Rating | 300 V ac |
Length | 54mm |
Width | 54mm |
Depth | 13mm |
Contact Material | Phosphor Bronze |
Dimensions | 54 x 13 x 15mm |
Contact Plating | Silver |
Series | 1600 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |