- RS庫存編號:
- 454-3107
- 製造零件編號:
- 154826 / 154826-E
- 製造商:
- ERNI
- RS庫存編號:
- 454-3107
- 製造零件編號:
- 154826 / 154826-E
- 製造商:
- ERNI
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
ERNI ERbic CAN Bus CAN Bus D-Sub Connectors
ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.
Approvals
UL E 87403
Erbic® bus systems D Type Connectors
Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.
The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.
An integrated switch, accessible from the outside, lets you switch from node to terminating modes with active termination (terminating resistance).
The switch is positioned opposite the housing to prevent accidental activation.
Models with IDC clamps are available for quick and easy connection to the swivel cord.
The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.
An integrated switch, accessible from the outside, lets you switch from node to terminating modes with active termination (terminating resistance).
The switch is positioned opposite the housing to prevent accidental activation.
Models with IDC clamps are available for quick and easy connection to the swivel cord.
規格
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 2.77mm |
Termination Method | Screw Terminal |
Housing Material | Thermoplastic |
Length | 8mm |
Width | 47.4mm |
Depth | 16.0mm |
Series | 154 |
Dimensions | 64.6 x 47.4 x 16mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20.0°C |