- RS庫存編號:
- 144-5246
- 製造零件編號:
- TTD1409B,S4X(S
- 製造商:
- Toshiba
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$8.49
單位 | Per unit | Per Pack* |
10 - 40 | HK$8.49 | HK$84.90 |
50 - 90 | HK$8.277 | HK$82.77 |
100 - 490 | HK$8.071 | HK$80.71 |
500 - 990 | HK$7.869 | HK$78.69 |
1000 + | HK$7.672 | HK$76.72 |
* 參考價格 |
- RS庫存編號:
- 144-5246
- 製造零件編號:
- TTD1409B,S4X(S
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NPN Darlington Transistors, Toshiba
Bipolar Transistors, Toshiba
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 6 A |
Maximum Collector Emitter Voltage | 400 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220SIS |
Mounting Type | Through Hole |
Pin Count | 3 |
Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 2.5 V |
Maximum Collector Base Voltage | 600 V |
Maximum Collector Emitter Saturation Voltage | 2 V |
Maximum Collector Cut-off Current | 20µA |
Length | 10mm |
Maximum Power Dissipation | 25 W @ 25 °C |
Width | 4.5mm |
Height | 15mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 10 x 4.5 x 15mm |
Base Current | 1A |