- RS庫存編號:
- 163-2366
- 製造零件編號:
- BDW42G
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 163-2366
- 製造零件編號:
- BDW42G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 15 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 250 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 1mA |
Width | 4.82mm |
Height | 9.28mm |
Length | 10.28mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 10.28 x 4.82 x 9.28mm |