- RS庫存編號:
- 165-8643
- 製造零件編號:
- BST60
- 製造商:
- Nexperia
1000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 1000 )
HK$4.085
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$4.085 | HK$4,085.00 |
2000 - 3000 | HK$3.963 | HK$3,963.00 |
4000 + | HK$3.844 | HK$3,844.00 |
* 參考價格 |
- RS庫存編號:
- 165-8643
- 製造零件編號:
- BST60
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HK
產品詳細資訊
Darlington Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -1 A |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | -5 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | -1.9 V |
Maximum Collector Base Voltage | -60 V |
Maximum Collector Emitter Saturation Voltage | -1.3 V |
Maximum Collector Cut-off Current | -50nA |
Length | 4.6mm |
Width | 2.6mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 1.3 W |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |