Nexperia BSP52,115 NPN Darlington Transistor, 1 A 80 V HFE:1000, 4-Pin SOT-223 (SC-73)

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 1000 件)*

HK$1,677.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
1000 - 1000HK$1.677HK$1,677.00
2000 - 3000HK$1.643HK$1,643.00
4000 +HK$1.594HK$1,594.00

* 參考價格

RS庫存編號:
166-1462
製造零件編號:
BSP52,115
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

90 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

0.00005mA

Width

3.7mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Height

1.7mm

Length

6.7mm

Dimensions

6.7 x 3.7 x 1.7mm

Darlington Transistors, Nexperia


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Bipolar Transistors, Nexperia

相关链接

Recently viewed