- RS庫存編號:
- 166-2225
- 製造零件編號:
- MMBTA28
- 製造商:
- onsemi
12000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 3000 )
HK$0.766
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.766 | HK$2,298.00 |
6000 - 9000 | HK$0.751 | HK$2,253.00 |
12000 + | HK$0.736 | HK$2,208.00 |
* 參考價格 |
- RS庫存編號:
- 166-2225
- 製造零件編號:
- MMBTA28
- 製造商:
- onsemi
法例與合規
產品詳細資訊
Darlington NPN Transistors, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 12 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 10000 |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 100nA |
Maximum Power Dissipation | 350 mW |
Width | 1.4mm |
Height | 1.02mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.51mm |
Dimensions | 2.51 x 1.4 x 1.02mm |