- RS庫存編號:
- 168-6084
- 製造零件編號:
- BU941ZPFI
- 製造商:
- STMicroelectronics
1410 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:30 个
HK$26.22
單位 | Per unit | Per Tube* |
30 - 30 | HK$26.22 | HK$786.60 |
60 - 90 | HK$25.65 | HK$769.50 |
120 + | HK$25.08 | HK$752.40 |
* 參考價格 |
- RS庫存編號:
- 168-6084
- 製造零件編號:
- BU941ZPFI
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 15 A |
Maximum Collector Emitter Voltage | 350 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-3PF |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 300 |
Maximum Base Emitter Saturation Voltage | 2.7 V |
Maximum Collector Emitter Saturation Voltage | 2 V |
Length | 15.7mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |
Dimensions | 15.7 x 5.7 x 15.2mm |
Height | 15.2mm |
Width | 5.7mm |