- RS庫存編號:
- 168-6164
- 製造零件編號:
- TIP137
- 製造商:
- STMicroelectronics
300 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:50 个
HK$9.679
單位 | Per unit | Per Tube* |
50 - 50 | HK$9.679 | HK$483.95 |
100 - 150 | HK$9.468 | HK$473.40 |
200 + | HK$9.258 | HK$462.90 |
* 參考價格 |
- RS庫存編號:
- 168-6164
- 製造零件編號:
- TIP137
- 製造商:
- STMicroelectronics
法例與合規
產品詳細資訊
PNP Darlington Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 500 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.2mA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Width | 4.6mm |
Length | 10.4mm |
Height | 9.15mm |
Dimensions | 10.4 x 4.6 x 9.15mm |