- RS庫存編號:
- 168-6446
- 製造零件編號:
- ULQ2804A
- 製造商:
- STMicroelectronics
當前暫無庫存,可於2025/5/23發貨,3 工作日送達。
已增加
單價 毎管:20 个
HK$20.728
單位 | Per unit | Per Tube* |
20 - 20 | HK$20.728 | HK$414.56 |
40 - 60 | HK$20.278 | HK$405.56 |
80 + | HK$19.827 | HK$396.54 |
* 參考價格 |
- RS庫存編號:
- 168-6446
- 製造零件編號:
- ULQ2804A
- 製造商:
- STMicroelectronics
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 18 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 8 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Height | 5.1mm |
Length | 24.8mm |
Width | 7.1mm |
Maximum Operating Temperature | +105 °C |
Dimensions | 24.8 x 7.1 x 5.1mm |
Minimum Operating Temperature | -40 °C |