- RS庫存編號:
- 485-9985
- 製造零件編號:
- BD677A
- 製造商:
- STMicroelectronics
15 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$10.50
單位 | Per unit | Per Pack* |
5 - 20 | HK$10.50 | HK$52.50 |
25 - 45 | HK$10.31 | HK$51.55 |
50 - 95 | HK$10.126 | HK$50.63 |
100 - 495 | HK$9.942 | HK$49.71 |
500 + | HK$8.182 | HK$40.91 |
* 參考價格 |
- RS庫存編號:
- 485-9985
- 製造零件編號:
- BD677A
- 製造商:
- STMicroelectronics
法例與合規
產品詳細資訊
NPN Darlington Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOT-32 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 750 |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Saturation Voltage | 2.8 V |
Maximum Collector Cut-off Current | 0.2mA |
Height | 10.8mm |
Dimensions | 7.8 x 2.7 x 10.8mm |
Length | 7.8mm |
Maximum Operating Temperature | +150 °C |
Width | 2.7mm |
Minimum Operating Temperature | -65 °C |