- RS庫存編號:
- 725-8473
- 製造零件編號:
- PZTA14,115
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 725-8473
- 製造零件編號:
- PZTA14,115
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 10000 |
Maximum Collector Base Voltage | 30 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.0001mA |
Width | 3.7mm |
Dimensions | 6.7 x 3.7 x 1.7mm |
Height | 1.7mm |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 1.25 W |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |