- RS庫存編號:
- 774-3202
- 製造零件編號:
- MJ11033G
- 製造商:
- onsemi
- RS庫存編號:
- 774-3202
- 製造零件編號:
- MJ11033G
- 製造商:
- onsemi
法例與合規
產品詳細資訊
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 50 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204 |
Mounting Type | Through Hole |
Pin Count | 2 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 400 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 3.5 V |
Width | 26.67mm |
Length | 38.86mm |
Maximum Operating Temperature | +200 °C |
Dimensions | 38.86 x 26.67 x 8.51mm |
Maximum Power Dissipation | 300 W |
Height | 8.51mm |
Minimum Operating Temperature | -55 °C |