- RS庫存編號:
- 790-5482
- 製造零件編號:
- TIP111G
- 製造商:
- onsemi
10 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$6.20
單位 | Per unit | Per Pack* |
10 - 10 | HK$6.20 | HK$62.00 |
20 - 20 | HK$6.045 | HK$60.45 |
30 + | HK$5.952 | HK$59.52 |
* 參考價格 |
- RS庫存編號:
- 790-5482
- 製造零件編號:
- TIP111G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 2 A |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 500 |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 2.5 V |
Maximum Collector Cut-off Current | 2mA |
Length | 10.28mm |
Height | 15.75mm |
Width | 4.82mm |
Dimensions | 10.28 x 4.82 x 15.75mm |
Maximum Power Dissipation | 50 W |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |