- RS庫存編號:
- 792-4694
- 製造零件編號:
- MJF122G
- 製造商:
- onsemi
35 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$7.478
單位 | Per unit | Per Pack* |
5 - 10 | HK$7.478 | HK$37.39 |
15 - 20 | HK$7.348 | HK$36.74 |
25 + | HK$7.21 | HK$36.05 |
* 參考價格 |
- RS庫存編號:
- 792-4694
- 製造零件編號:
- MJF122G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3.5 V dc |
Maximum Collector Cut-off Current | 10µA |
Height | 16.12mm |
Width | 4.9mm |
Dimensions | 10.63 x 4.9 x 16.12mm |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 2 W |
Minimum Operating Temperature | -65 °C |
Length | 10.63mm |