- RS庫存編號:
- 862-4954
- 製造零件編號:
- MJ11012G
- 製造商:
- onsemi
18 現貨庫存,可於3工作日發貨。
單價 个(每托盘 2 )
HK$67.115
單位 | Per unit | Per Pack* |
2 - 24 | HK$67.115 | HK$134.23 |
26 - 48 | HK$65.44 | HK$130.88 |
50 + | HK$64.43 | HK$128.86 |
* 參考價格 |
- RS庫存編號:
- 862-4954
- 製造零件編號:
- MJ11012G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204AA |
Mounting Type | Through Hole |
Pin Count | 2 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 200 |
Maximum Base Emitter Saturation Voltage | 5 V |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Operating Temperature | +200 °C |
Height | 8.51mm |
Dimensions | 21.08 (Dia.) x 8.51mm |
Maximum Power Dissipation | 200 W |
Minimum Operating Temperature | -55 °C |