- RS庫存編號:
- 920-8975
- 製造零件編號:
- ULN2064B
- 製造商:
- STMicroelectronics
當前暫無庫存,可於2024/12/5發貨,3 工作日送達。
已增加
單價 毎管:25 个
HK$42.79
單位 | Per unit | Per Tube* |
25 - 25 | HK$42.79 | HK$1,069.75 |
50 - 75 | HK$41.86 | HK$1,046.50 |
100 + | HK$40.93 | HK$1,023.25 |
* 參考價格 |
- RS庫存編號:
- 920-8975
- 製造零件編號:
- ULN2064B
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1.75 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 4 |
Maximum Collector Emitter Saturation Voltage | 1.4 V |
Minimum Operating Temperature | -20 °C |
Length | 20mm |
Width | 7.1mm |
Height | 5.1mm |
Dimensions | 20 x 7.1 x 5.1mm |
Maximum Operating Temperature | +85 °C |