- RS庫存編號:
- 921-5181
- 製造零件編號:
- ULN2003AIN
- 製造商:
- Texas Instruments
275 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:25 个
HK$3.80
單位 | Per unit | Per Tube* |
25 - 25 | HK$3.80 | HK$95.00 |
50 - 75 | HK$3.718 | HK$92.95 |
100 + | HK$3.635 | HK$90.875 |
* 參考價格 |
- RS庫存編號:
- 921-5181
- 製造零件編號:
- ULN2003AIN
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Cut-off Current | 0.5mA |
Length | 19.69mm |
Width | 6.6mm |
Height | 5.08mm |
Dimensions | 19.69 x 6.6 x 5.08mm |
Maximum Operating Temperature | +150 °C |