- RS庫存編號:
- 923-6661
- 製造零件編號:
- ULN2003AID
- 製造商:
- Texas Instruments
240 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:40 个
HK$7.861
單位 | Per unit | Per Tube* |
40 - 160 | HK$7.861 | HK$314.44 |
200 + | HK$7.075 | HK$283.00 |
* 參考價格 |
- RS庫存編號:
- 923-6661
- 製造零件編號:
- ULN2003AID
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Length | 9.9mm |
Dimensions | 9.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |