- RS庫存編號:
- 538-4145
- 製造零件編號:
- AD7569JNZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 538-4145
- 製造零件編號:
- AD7569JNZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
8-Bit Data Acquisition Systems, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
規格
Attribute | Value |
---|---|
Number of ADCs | 1 |
Number of DACs | 1 |
Data Rate | 200kHz |
Resolution | 8 bit |
Signal to Noise Ratio | 44dB |
Maximum Settling Time | 4µs |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±3LSB |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Dimensions | 31.75 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 31.75mm |
Width | 6.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |