ICP DAS USA Data Acquisition, RJ45, Ethernet
- RS庫存編號:
- 104-6177
- 製造零件編號:
- TGW-715
- 製造商:
- ICP DAS USA
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 104-6177
- 製造零件編號:
- TGW-715
- 製造商:
- ICP DAS USA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ICP DAS USA | |
| Product Type | Data Acquisition | |
| Connectivity | RJ45, Ethernet | |
| Power Source | 12/48 V DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEEE 802.3af, UL94V0 | |
| Height | 95mm | |
| Length | 27mm | |
| Width | 52mm | |
| 選取全部 | ||
|---|---|---|
品牌 ICP DAS USA | ||
Product Type Data Acquisition | ||
Connectivity RJ45, Ethernet | ||
Power Source 12/48 V DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEEE 802.3af, UL94V0 | ||
Height 95mm | ||
Length 27mm | ||
Width 52mm | ||
ICP DAS USA Profinet Gateway
The ICP DAS USA Profinet gateway is a tiny Modbus TCP to Modbus RTU/ASCII gateway. It enables a Modbus TCP master to communicate with Modbus RTU/ASCII serial devices through Ethernet network that eliminates the cable length limitation of serial devices. It can route data over TCP/IP between two Modbus RTU/ASCII serial devices that are useful when connecting mainframe PC's, servers or serial devices that communicate over Modbus RTU/ASCII protocols but do not have Ethernet capability. It also has a built-in web server that provides an easy web interface that allows users to modify the configuration of the module on a web page, including the DHCP/Static IP, the gateway/mask settings and the serial port settings.
Features and Benefits
1 Ethernet port (10/100 Base-TX), 1 RS-485/RS-422 port
Supports Modbus TCP masters and slaves
Supports Modbus RTU/ASCII masters and slaves
32-bit microcontroller (MCU) that efficiently handles network traffic
Redundant power inputs: PoE (IEEE 802.3af, class 1) and DC jack (12 ∼ 48 VDC)
Allows automatic RS-485 direction control
Supports TCP, UDP, HTTP, DHCP, BOOTP, and TFTP protocols
Supports UDP responder for easy device search
Allows easy firmware update via Ethernet
Web server for easy configuration
Male DB-9 or terminal block connector for easy wiring
Supply voltage 12VDC to 48VDC
Made from fire retardant materials
Tiny form-factor and low power consumption
Static IP or DHCP network configuration
Cost-effective
Space-saving
Applications
Factory automation
Building automation
Home automation
Remote diagnosis and management
Certifications
UL94 approved
相关链接
- ICP DAS USA Data Acquisition, Ethernet
- ICP DAS USA Data Acquisition 8-Channel 24 bit
- ICP DAS USA RS232 Half Duplex, Full Duplex 1.2 km
- ICP DAS USA RS485 RS232 Ethernet Media Converter Full Duplex 1.2 km
- ICP DAS USA RS232 RS485 Converter Cable 1
- Data Acquisition ICs
- Red Lion Data Acquisition USB
- Sefram DAS 240 Multi Purpose Data Logger Ethernet, 20 Channel