Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

小計(1 件)*

HK$9,665.30

Add to Basket
選擇或輸入數量
有限的庫存
  • 1 件準備從其他地點送貨
  • 加上 1 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,665.30

* 參考價格

RS庫存編號:
901-0028
製造零件編號:
FLUKE-17xx IFLEXi 1500A 12 IN, 4 PACK
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Current Probe

Accessory Type

Rogowski Coil

For Use With

Fluke 1730 Energy Logger

Standards/Approvals

No

Hazardous Area Certification

No

豁免

COO (Country of Origin):
CN

Fluke Current Probe, Rogowski Coil Accessory Type, For Use With Fluke 1730 Energy Logger - FLUKE-17xx IFLEXi 1500A 12 IN, 4 PACK


This current probe is a flexible Rogowski Coil accessory designed to measure AC current up to 1500 A and Interface directly with compatible energy loggers. It provides a remote sensing option with a long lead to allow separation between the measurement point and the logger, facilitating easier display viewing during on-site diagnostics and logging tasks.

Features & Benefits


• 1500 A measurement capacity supports high-current circuits
• Flexible Coil improves access to confined conductors
• 1.8m cord permits distance between sensor and logger
• Direct connection to compatible loggers removes scaling steps
• Available as a four-unit pack for multi-point monitoring

**Applications**


• Suitable for energy logging on three-phase distribution panels
• Ideal for temporary power studies during plant maintenance
• Used with portable loggers for diagnostic load surveys
• Can be used for commissioning of industrial electrical systems

How does the lead length affect installation flexibility?


The 1.8m cable lets you position the logger away from live panels for safer viewing and reduces the need to move heavy equipment during set-up.

Can the Coil handle multiple conductor types in a panel?


The flexible Rogowski design permits wrapping around individual conductors of varied insulation thicknesses without requiring conductor separation in many installations.

Is this accessory supplied for multi-point measurement setups?


It is offered in a four-unit pack configuration to facilitate simultaneous measurements at several locations when conducting comparative energy studies.

Which logger Interface is required for accurate readings?


The probe is intended to connect directly to compatible energy or power loggers that accept Rogowski Coil inputs to display current without manual scaling.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。