Contactum 3 Phase LCD Energy Meter

小計(1 件)*

HK$3,091.67

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,091.67

* 參考價格

RS庫存編號:
201-0766
製造零件編號:
DDB-SCMKIT
製造商:
Contactum
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Contactum

Cutout Height

100mm

Cutout Width

125mm

Display Type

LCD

Number of Phases

3

Depth

150mm

Minimum Temperature

-5°C

Maximum Temperature

40°C

COO (Country of Origin):
GB
The Contactum single channel check meter kit contains a single channel DIN rail mounted meter, din rail mounted fuse ways and neutral terminal, interconnecting cables and a current transformer which operate at 50-60Hz.

Supply voltage range is between 220-415V
Ambient operating temperature : -5°C to 40°C (24hour average not exceeding 25°C)

相关链接