Lascar EL-MOTE-DTP Temperature Data Logger, Wi-Fi
- RS庫存編號:
- 218-0816
- 製造零件編號:
- EL-MOTE-DTP
- 製造商:
- Lascar
4 現貨庫存,可於4工作日發貨。
單價 个
HK$1,794.00
單位 | 每單位 |
---|---|
1 + | HK$1,794.00 |
- RS庫存編號:
- 218-0816
- 製造零件編號:
- EL-MOTE-DTP
- 製造商:
- Lascar
- COO (Country of Origin):
- CN
EL-MOTE-DTP Dual-Channel Wireless Thermistor Data Logger
The EL-MOTE-DTP from Lascar is a Cloud-connected, wireless data logger. With the capability of monitoring temperatures in a wide range of indoor and outdoor activities, the EL-MOTE-DTP is the perfect data logging solution for you and your application.
The EasyLog Cloud harnesses the power of IoT to make data logging simple, automating the data logging itself and alert notifications.
Your EL-MOTE-DTP can be programmed with your chosen high and low alarm zones. In these zones, if a temperature is breached, an alarm will be activated. These alarms include email alerts that can be sent to one or multiple email addresses, beeper sound alarms and LED flash alerts.
The EasyLog Cloud harnesses the power of IoT to make data logging simple, automating the data logging itself and alert notifications.
Your EL-MOTE-DTP can be programmed with your chosen high and low alarm zones. In these zones, if a temperature is breached, an alarm will be activated. These alarms include email alerts that can be sent to one or multiple email addresses, beeper sound alarms and LED flash alerts.
Features and Benefits
Measures temperature between -40 to +125 °C/-40 to +257 °F using two 75mm length barrel temperature probes on 3m cables
Records and uploads temperature data to the EasyLog Cloud
Access live temperature data via any Internet Browser or the
EasyLog Cloud App
Set up alarm options for temperature zone breaches – email alerts, beeper alarms or LED flash alerts
Suitable for indoor and outdoor use
Battery life of up to 2 years
Records and uploads temperature data to the EasyLog Cloud
Access live temperature data via any Internet Browser or the
EasyLog Cloud App
Set up alarm options for temperature zone breaches – email alerts, beeper alarms or LED flash alerts
Suitable for indoor and outdoor use
Battery life of up to 2 years
Applications
Outside Environmental Data
Agriculture and Horticulture
Food Temperature Monitoring
Facilities Management
Agriculture and Horticulture
Food Temperature Monitoring
Facilities Management
Note
This product is supplied with a bracket for secure wall mounting and batteries.
Attribute | Value |
---|---|
Number of Input Channels | 2 |
Model Number | EL-MOTE-DTP |
Sensor Type | Thermistor |
Measurement Parameters | Temperature |
Interface Type | Wi-Fi |
Data Logger Type | Temperature |
Maximum Temperature Measurement | +125 °C |
Power Source | Battery, Mains |
Best Temperature Measurement Accuracy | ±0.5°C |
IP Rating | IP67 |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +55°C |
Display Type | LED |
Temperature Measurement Resolution | 0.1°C |
Battery Type | AA |
Alarm | Yes |
Number of Readings Per Channel | Unlimited |
Battery Life | 2 Years |